RS PRO Plain Steel Threaded Rod, M8, 8 mm, 22 mm
- RS Stock No.:
- 769-6285
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.02
(exc. GST)
$7.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $7.02 | $1.404 |
| 5 + | $5.77 | $1.154 |
*price indicative
- RS Stock No.:
- 769-6285
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M8 | |
| Product Type | Threaded Rod | |
| Material | Steel | |
| Thread Length B | 22mm | |
| Thread Length A | 8mm | |
| Standards/Approvals | DIN 938 | |
| Finish | Plain | |
| Diameter A | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M8 | ||
Product Type Threaded Rod | ||
Material Steel | ||
Thread Length B 22mm | ||
Thread Length A 8mm | ||
Standards/Approvals DIN 938 | ||
Finish Plain | ||
Diameter A 8mm | ||
RoHS Status: Exempt
RS PRO Threaded Engineering Studs (M8 x 40mm)
Tough and reliable threaded double ended studs with one short thread and a long thread on the other side. Designed to provide a strong secure connection between objects or structures and capable of providing a substantial level of weight and vibration support.;The threaded studs are constructed to standard DIN 938 from high quality plain Steel providing excellent levels of strength and durability and can easily installed with minimum tools or by hand depending on the application.;The threaded rods are suitable for a wide range of applications and are commonly found where a high level of stability and weight support is required.
Features and Benefits
Threaded stud
M8 x 40mm
Steel construction
Thread length of 8mm & 22mm
Standards and Approvals: DIN 938
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Engineering Steel Studs DIN938
Standards
Complies to DIN938 Standard
Related links
- RS PRO Plain Steel Threaded Rod 8 mm, 22 mm
- RS PRO Plain Steel Threaded Rod 8 mm, 19 mm
- RS PRO Plain Steel Threaded Rod 12 mm, 22 mm
- RS PRO Plain Stainless Steel Threaded Rod 1 m
- RS PRO Plain Steel Threaded Rod 12 mm, 30 mm
- RS PRO Plain Steel Threaded Rod 10 mm, 25 mm
- RS PRO Plain Steel Threaded Rod 10 mm, 15 mm
- RS PRO Plain Steel Threaded Rod 10 mm, 26 mm
