Böllhoff 34 piece Thread Repair Kit
- RS Stock No.:
- 470-923
- Distrelec Article No.:
- 180-81-871
- Mfr. Part No.:
- 41851080000
- Brand:
- Böllhoff
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$218.74
(exc. GST)
$240.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $218.74 |
| 5 + | $180.03 |
*price indicative
- RS Stock No.:
- 470-923
- Distrelec Article No.:
- 180-81-871
- Mfr. Part No.:
- 41851080000
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Kit | |
| Number of Pieces | 34 | |
| Kit Contents | Twist Drill, (10) M8 x 12 mm, HSS Hand Tap, Installation Mandrel, Tang Break-Off Tool, Inserts: (10) M8 x 8 mm, (10) M8 x 16 mm | |
| Standards/Approvals | DIN 8140, EN 2944, LN 9490, DIN 65536, LN 9039 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Kit | ||
Number of Pieces 34 | ||
Kit Contents Twist Drill, (10) M8 x 12 mm, HSS Hand Tap, Installation Mandrel, Tang Break-Off Tool, Inserts: (10) M8 x 8 mm, (10) M8 x 16 mm | ||
Standards/Approvals DIN 8140, EN 2944, LN 9490, DIN 65536, LN 9039 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.










