Böllhoff 34 piece Thread Repair Kit
- RS Stock No.:
- 470-888
- Mfr. Part No.:
- 41851120000
- Brand:
- Böllhoff
Subtotal (1 kit)*
$255.41
(exc. GST)
$280.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $255.41 |
*price indicative
- RS Stock No.:
- 470-888
- Mfr. Part No.:
- 41851120000
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Thread Repair Kit | |
| Number of Pieces | 34 | |
| Kit Contents | Tang Break-Off Tool, (10) M12 x 24 mm, HSS Hand Tap, Installation Mandrel, (10) M12 x 18 mm, Twist Drill, Inserts: (10) M12 x 12 mm | |
| Standards/Approvals | EN 2944, LN 9039, DIN 8140, DIN 65536, LN 9490 | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Thread Repair Kit | ||
Number of Pieces 34 | ||
Kit Contents Tang Break-Off Tool, (10) M12 x 24 mm, HSS Hand Tap, Installation Mandrel, (10) M12 x 18 mm, Twist Drill, Inserts: (10) M12 x 12 mm | ||
Standards/Approvals EN 2944, LN 9039, DIN 8140, DIN 65536, LN 9490 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HELICOIL® plus metric repair kits
Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.
