Rexel Rubber Thimble For Use With18 mm Diameter Wire Rope
- RS Stock No.:
- 652-663
- Mfr. Part No.:
- 23520304
- Brand:
- Rexel
This image is representative of the product range
Subtotal (1 box of 10 units)*
$15.05
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $15.05 | $1.505 |
*price indicative
- RS Stock No.:
- 652-663
- Mfr. Part No.:
- 23520304
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Thimble | |
| Material | Rubber | |
| Finish | Textured | |
| Wire Rope Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Thimble | ||
Material Rubber | ||
Finish Textured | ||
Wire Rope Diameter 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel Thimblettes are expertly designed to enhance your counting process for banknotes or paper, ensuring quick access and perfect protection. Packaged in a convenient box of ten, these thimblettes provide a reliable solution for efficient handling and counting. Their Compact dimensions of 114 x 58 x 31 mm make them easy to store while maintaining a lightweight design at just 3 grams each. With a high pallet quantity, these thimblettes are an excellent addition to any business requiring secure counting methods, allowing you to manage your finances with confidence and ease.
Thimblettes provide a secure, efficient way to handle and count banknotes or paper
Packaged conveniently in a box of ten for easy access and storage
Compact dimensions ensure they fit neatly in your workspace without taking up much room
Lightweight design at 3 grams each enhances ease of use without compromising durability
High pallet quantity of 4320 ensures ample supply for ongoing business needs
Related links
- Rexel Rubber Thimble For Use With20 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With21 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With19 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With15 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With11 mm Diameter Wire Rope
- RS PRO Steel 10 mm Diameter Wire Rope Clamp
- RS PRO Steel 8 mm Diameter Wire Rope Clamp
- Siemens Steel 4 mm Diameter Wire Rope Clamp
