Rexel Rubber Thimble For Use With15 mm Diameter Wire Rope
- RS Stock No.:
- 652-662
- Mfr. Part No.:
- 23520303
- Brand:
- Rexel
Subtotal (1 box of 10 units)*
$15.05
(exc. GST)
$16.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $15.05 | $1.505 |
*price indicative
- RS Stock No.:
- 652-662
- Mfr. Part No.:
- 23520303
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Material | Rubber | |
| Product Type | Thimble | |
| Finish | Textured | |
| Wire Rope Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Material Rubber | ||
Product Type Thimble | ||
Finish Textured | ||
Wire Rope Diameter 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rexel Thimblettes are expertly designed for counting banknotes or paper, ensuring efficiency and accuracy in your tasks. Housed in a convenient box of 10, these thimblettes offer unparalleled protection while enabling quick access. With dimensions of 114 x 58 x 31 mm and a lightweight design of just 2 grams, they're easy to handle and store. Ideal for both personal and professional use, The Rexel Thimblettes provide a reliable solution for managing paper and money counting needs, making them a must-have tool in any office or business environment.
Thimblettes specifically designed for counting banknotes or paper
Sold in a practical box of 10 for convenient use
Compact dimensions ensure easy handling and storage
Lightweight design enhances user comfort during long counting sessions
Optimised for quick access, saving time when you need to count swiftly
Pallet quantity of 3840 ensures availability for larger orders
Durable construction guarantees longevity in busy environments
EAN code 5014453203036 for easy tracking and inventory management
Related links
- Rexel Rubber Thimble For Use With20 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With21 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With19 mm Diameter Wire Rope
- Rexel Rubber Thimble For Use With18 mm Diameter Wire Rope
- RS PRO Steel Thimble For Use With11 mm Diameter Wire Rope
- RS PRO Steel 10 mm Diameter Wire Rope Clamp
- RS PRO Steel 8 mm Diameter Wire Rope Clamp
- Siemens Steel 4 mm Diameter Wire Rope Clamp
