Theben CO Thermostat, 6 A, 230V ac, 30 °C, 10 °C, 10 → 30°C

Subtotal (1 unit)*

$804.14

(exc. GST)

$884.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$804.14

*price indicative

RS Stock No.:
370-4143
Mfr. Part No.:
RAMSES 782
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Thermostat

Contact Voltage

250V ac

Switch Configuration

CO

Supply Voltage

230V ac

Maximum Operating Temperature

30°C

Minimum Operating Temperature

10°C

Contact Current

6A

Program Duration

24 h, 7 days

Standards/Approvals

RoHS

Temperature Setting Range

10 → 30°C

COO (Country of Origin):
DE

Programmable thermostat RAM 782 R


Electronic room temperature thermostats with analogue clock, programmable, mains power supply.

Daily and weekly programmes by reversible screen and jumpers.

Manual programme anticipation control with automatic return.

Functioning mode selector, automatic, constant comfort, non-freeze and plant protection (+6°C).

Wall mount in room, connection using 3 or 4 wires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy