ABB SU-F-1.0.PB.1-WL Series Push Button Complete Unit, IP20

Subtotal (1 unit)*

$463.59

(exc. GST)

$509.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.59

*price indicative

RS Stock No.:
246-2763
Mfr. Part No.:
2CKA006200A0106 SU-F-1.0.PB.1-WL
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Complete Unit

Illuminated

No

Series

SU-F-1.0.PB.1-WL

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Standards/Approvals

2005 and Amendment, Following EU Directive 2002/95/EC August 18

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB makes Sensor unit for transmitting switching, push-button, dimming and blind commands to an ABBfree@home® actuator. The communication with the free@home system is carried out wireless.

For contacting 1-gang rocker 6230-2x-xxx, 6231-2x-xxx, 6232-2x-xxx, 6233-2xxxx and 6234-2x-xxx

With fixing claws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy