Siemens DELTA Thermostat, 5 A, 230V, 55 °C, -10 °C
- RS Stock No.:
- 216-3356
- Mfr. Part No.:
- 5TC9250
- Brand:
- Siemens
Subtotal (1 unit)*
$72.17
(exc. GST)
$79.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.17 |
*price indicative
- RS Stock No.:
- 216-3356
- Mfr. Part No.:
- 5TC9250
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Standards/Approvals | EAC | |
| Series | DELTA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Standards/Approvals EAC | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens delta room temperature controller cover Normally-closed contact/change-over contact and it has IP20 protection class.
Shiny appearance
- RS Stock No. 0871270
- Mfr. Part No. CCT15494
Each
$725.54
- RS Stock No. 2581129
- Mfr. Part No. 24002
Each
$41.75
Related links
- Omron K7DD Motor Protection Unit 55 °C, -10 °C
- Omron 600A K6CM Motor Protection Unit 55 °C, -10 °C
- Omron Safety Door Key Operated 55 °C, -10 °C
- Omron 10A KC6M-CI Motor Load Monitor 240 V ac -10 °C
- Siemens DELTA Thermostat
- Eberle ITR-3 528 1 CO Thermostat 50 °C, -10 °C
- Theben CO Thermostat 230V ac 10 °C
- INVENSYS CLIMATE CONTROLS Thermostat 230V ac 10 °C












