Omron Safety Door Key Operated, 2 NC/1 NO 1.5 A IP67, 55 °C, -10 °C

Subtotal (1 unit)*

$470.71

(exc. GST)

$517.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.71

*price indicative

RS Stock No.:
736-013
Mfr. Part No.:
D4SL-N2NFA-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Safety Door

Actuator Type

Key Operated

Contact Configuration

2 NC/1 NO

Contact Current

1.5A

Housing Material

Resin

Terminal Type

Screw Terminal

IP Rating

IP67

Mechanical Life

1000000Operations

Operating Force

1300N

Contact AC Voltage

120V ac

Contact DC Voltage

125V dc

Depth

44mm

Length

75mm

Standards/Approvals

UL508

Series

D4SL-N

Width

30mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
JP
The Omron Guard lock safety door switch is designed to ensure safety in industrial environments. With a plastic housing and resin head, it provides reliable operation within an ambient temperature range of -10°C to 55°C. The switch offers a holding force of 1300 N and features two normally closed (NC) door contacts. The direction of operation is adjustable to suit specific requirements.

Made with plastic housing and resin head for durability

Operates in ambient temperatures from -10°C to 55°C

Provides a holding force of 1300 N for secure operation

Features two NC door contacts

Direction of operation is adjustable for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy