STEGO KTO 011, KTS 011 NC Enclosure Thermostat, 250 V ac, +20 → +80 °C
- RS Stock No.:
- 194-7680
- Mfr. Part No.:
- 01159.0-00
- Brand:
- STEGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-7680
- Mfr. Part No.:
- 01159.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Switch Configuration | NC | |
| Supply Voltage | 250 V ac | |
| Maximum Temperature | +80 °C | |
| Minimum Temperature | +20 °C | |
| Temperature Range | +20 → +80 °C | |
| Series | KTO 011, KTS 011 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Switch Configuration NC | ||
Supply Voltage 250 V ac | ||
Maximum Temperature +80 °C | ||
Minimum Temperature +20 °C | ||
Temperature Range +20 → +80 °C | ||
Series KTO 011, KTS 011 | ||
- COO (Country of Origin):
- DE
Thermostat (NC): Thermostat opens on temperature rise - for regulating heaters or for switching signal devices. Comes with red temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Thermostat (NO): Thermostat closes on temperature rise - for regulating filter fans and heat exchangers or for switching signal devices. Comes with blue temperature dial.
Compact design
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Wide adjustment range
Color coded temperature dials
DIN rail mountable
Related links
- STEGO KTO 011/KTS 011 NC Enclosure Thermostat 120V ac 80 °C, 0 °C
- STEGO KTO 011/KTS 011 NO Enclosure Thermostat 80 °C, 45 °C
- STEGO KTO 011/KTS 011 Contact Maker (NO) 250V ac -45 °C
- STEGO KTO 011 250V ac 0 °C
- STEGO KTO 011 15 A 80 °C, -45 °C
- STEGO KTO 011 250V ac -10 °C
- STEGO KTO 011 NC Enclosure Thermostat 250V ac -10 °C
- STEGO FTD 011 NO/NC Enclosure Thermostat 120V ac 80 °C, -40 °C
