PR Electronics 2914 Thermostat, 35V dc, 70 °C, 0 °C
- RS Stock No.:
- 136-8707
- Mfr. Part No.:
- 2914
- Brand:
- PR Electronics
Subtotal (1 unit)*
$552.26
(exc. GST)
$607.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.26 |
*price indicative
- RS Stock No.:
- 136-8707
- Mfr. Part No.:
- 2914
- Brand:
- PR Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | Thermostat | |
| Supply Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | 2914 | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Thermostat | ||
Supply Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series 2914 | ||
- COO (Country of Origin):
- DK
2914 2-Wire Room Temperature Transmitter
PR Electronics 2914 2-wire room temperature transmitter is a complete sensor and transmitter in a slim cabinet design. A precision PT100 sensor with small mass is mounted on the transmitter input, therefore achieving a fast response time.
Suitable as a transmitter for controllers, trip amplifiers, displays, or superior SCADA systems in control rooms, offices, heating plants, factories, living rooms and similar dry rooms.
Features and Benefits
• Measurement range 0...70°C
• Supply 8...35 VDC
• 2-wire Output signal of 4…20 mA
• Easy mounting
• Protected against polarity reversal
• Bottom of cabinet can be attached to a wall by two screws
• Visible or hidden cable access
Related links
- RS PRO TX104TC Temperature Transmitter K Type Thermocouple Input 30V dc 0 °C
- RS PRO RS PRO Temperature Transmitter PT100 Input 30V dc 0 °C
- LKMelectronic LKM Temperature Transmitter Resistance Input 35V dc -25 °C
- PR Electronics 3333 Temperature Transmitter Temperature Input 300V dc -25 °C
- PR Electronics 3337 Temperature Transmitter Temperature Input 300V dc -25 °C
- PR Electronics 3331 Temperature Transmitter Temperature Input 300V dc -25 °C
- PR Electronics 3102 Temperature Transmitter Temperature Input 31.2V dc -25 °C
- PR Electronics 3101 Temperature Transmitter Temperature Input 31.2V dc -25 °C
