SAUTER REGULATION TSHK 681 Temperature Controller, 3 A, 230V, 55 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-769
- Mfr. Part No.:
- TSHK681F001
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$470.69
(exc. GST)
$517.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.69 |
*price indicative
- RS Stock No.:
- 766-769
- Mfr. Part No.:
- TSHK681F001
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Controller | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 3A | |
| Standards/Approvals | IEC 60730 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | TSHK 681 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Controller | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 3A | ||
Standards/Approvals IEC 60730 | ||
Temperature Setting Range 5 → 30 °C | ||
Series TSHK 681 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION 2-way cut-off ball valve designed for precise control in HVAC systems, ensuring minimal leakage and effective regulation of flow in closed circuits.
Operates efficiently in heating, ventilation, and Air conditioning applications
Constructed from dezincification-resistant materials for durability
Allows for quick and reliable valve actuation with low torque requirements
Complies with VDI 2035 standards for water quality in HVAC systems
- RS Stock No. 0766764
- Mfr. Part No. TSHK642F001
Each
$170.45
- RS Stock No. 0766768
- Mfr. Part No. TSHK672F001
Each
$318.62
- RS Stock No. 0766770
- Mfr. Part No. TSHK682F001
Each
$485.76
- RS Stock No. 0766763
- Mfr. Part No. TSHK621F001
Each
$190.43
Related links
- SAUTER REGULATION TSHK 682 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 670 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C










