SAUTER REGULATION TSHK 642 Temperature Controller, 6 A, 230V, 55 °C, 0 °C, 5 → 30 °C

This image is representative of the product range

Subtotal (1 unit)*

$170.45

(exc. GST)

$187.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.45

*price indicative

RS Stock No.:
766-764
Mfr. Part No.:
TSHK642F001
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Controller

Sub Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Contact Current

6A

Standards/Approvals

IEC 60730

Temperature Setting Range

5 → 30 °C

Series

TSHK 642

COO (Country of Origin):
DE
The SAUTER REGULATION Advanced heating-only temperature controller designed for 2-pipe systems, offering reliable temperature management for enhanced comfort in various applications.

Variable room temperature setting ranging from 5 to 30 °C

Compact design suitable for wall mounting or fitting on recessed boxes

Optimised energy efficiency through precise two-point pulsed activation

User-friendly switch for easy changeover from heating to cooling modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy