SAUTER REGULATION TSHK 670 Temperature Controller, 10 A, 230V, 55 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-767
- Mfr. Part No.:
- TSHK670F001
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$302.40
(exc. GST)
$332.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.40 |
*price indicative
- RS Stock No.:
- 766-767
- Mfr. Part No.:
- TSHK670F001
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Controller | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 55°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60730 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | TSHK 670 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Controller | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 55°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60730 | ||
Temperature Setting Range 5 → 30 °C | ||
Series TSHK 670 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION 2-way cut-off ball valve designed for precise control in heating, ventilation, and Air conditioning systems, ensuring minimal leakage during operation.
Suitable for closed circuit applications in HVAC systems
Ensures high energy efficiency with a low torque design
Offers quick changeover in just six seconds
Constructed from dezincification-resistant materials for durability
Meets stringent water quality standards as per VDI 2035
Compatible with various actuator types for versatile control
Related links
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 682 Temperature Controller 230V 0 °C
- SAUTER REGULATION TSHK 681 Temperature Controller 230V 0 °C
- MOXA 135mA CP-138U Motor Protection Unit Serial Card 55 °C, 0 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C
