Theben RAMSES NC Thermostat, 10 A, 230V, 30 °C, 5 °C, 5 → 30 °C
- RS Stock No.:
- 757-340
- Mfr. Part No.:
- RAMSES 703 S
- Brand:
- Theben
Subtotal (1 unit)*
$68.59
(exc. GST)
$75.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.59 |
*price indicative
- RS Stock No.:
- 757-340
- Mfr. Part No.:
- RAMSES 703 S
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NC | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Series | RAMSES | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NC | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 5°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Series RAMSES | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- CN
The Theben Electronic Room Thermostat is a high performance temperature controller designed for diverse heating systems including gas to electric and water.
Temperature setting range from 5 to 30 degrees Celsius
Innovative snap function for easy screwless installation
Integrated limit rings for target temperature restriction
Related links
- Theben RAMSES NC Thermostat 230V 5 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C, 5 °C
- RS PRO SPCO Thermostat 230V ac 5 °C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C
- Schneider Electric Wiser Thermostat 30 °C, 5 °C
- Eberle SPDT Thermostat 230V ac 5 °C
- Eberle SPST Thermostat 230V ac 5 °C
- Drayton Digistat Thermostat 1.5V 5 °C
