Pfannenberg 1710500000 SPDT Thermostat, 10 A, 120V ac, 240 V ac, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 497-529
- Mfr. Part No.:
- 17105000000
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$118.64
(exc. GST)
$130.50
(inc. GST)
- RS Stock No.:
- 497-529
- Mfr. Part No.:
- 17105000000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 120V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 60715, RoHS | |
| Series | 1710500000 | |
| Temperature Setting Range | 0 → 60 °C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 120V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 60715, RoHS | ||
Series 1710500000 | ||
Temperature Setting Range 0 → 60 °C | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as changeover contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of fans and heaters
Switching temperature difference 3K
Temperature set range 0 degree C to 60 degree C
CE and GOST Approved
UKCA and UL Approved
Optimized energy consumption for heaters and filter fans
Easy installation on profile rails
Extends the service life of heaters and fans
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1711100000 NC Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1714300000 NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1714100000 NC/NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1712100000 NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg FLZ NO Enclosure Thermostat 60 °C, 0 °C
- RS PRO NO Thermostat 250V ac 0 °C













