Pfannenberg FLZ510 2 Way, Spring return Enclosure Thermostat, 10 A, 100V ac, 250 V ac, 80 °C, -20 °C, 0 → +60 °C
- RS Stock No.:
- 904-8048
- Mfr. Part No.:
- 17105000000
- Brand:
- Pfannenberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.57
(exc. GST)
$137.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $124.57 |
| 5 - 11 | $120.82 |
| 12 - 24 | $117.20 |
| 25 - 49 | $113.72 |
| 50 + | $110.31 |
*price indicative
- RS Stock No.:
- 904-8048
- Mfr. Part No.:
- 17105000000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | 2 Way, Spring return | |
| Supply Voltage | 100V ac, 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 60715 | |
| Series | FLZ510 | |
| Temperature Setting Range | 0 → +60 °C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration 2 Way, Spring return | ||
Supply Voltage 100V ac, 250V ac | ||
Maximum Operating Temperature 80°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 60715 | ||
Series FLZ510 | ||
Temperature Setting Range 0 → +60 °C | ||
- COO (Country of Origin):
- DE
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)
- RS Stock No. 0103392
- Mfr. Part No. 17103000004
Each
$131.08
- RS Stock No. 0103106
- Mfr. Part No. 17111000000
Each
$68.49
- RS Stock No. 4682870
- Mfr. Part No. 01172.0-00
Each
$141.09
- RS Stock No. 1447585
- Mfr. Part No. 01185.0-00
Each
$209.34
Related links
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C, -20 °C
- Pfannenberg FLZ NO Enclosure Thermostat 80 °C, -20 °C
- Pfannenberg FLZ CO Enclosure Thermostat 250 V ac -20 °C
- Pfannenberg FLZ510 CO Thermostat 250V 20 °C
- B&R Enclosures TX-AA NC Enclosure Thermostat 250V ac -20 °C
- Pfannenberg 17121000004 NO Thermostat 120V ac 80 °C, 20 °C
- Siemens QAF SPDT Thermostat 250V ac -20 °C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac 0 °C












