Pfannenberg 1712100000 NO Thermostat, 10 A, 120V ac, 240 V ac, 60 °C, 0 °C, 0 → 60 °C
- RS Stock No.:
- 497-523
- Mfr. Part No.:
- 17121000000
- Brand:
- Pfannenberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.43
(exc. GST)
$77.47
(inc. GST)
- RS Stock No.:
- 497-523
- Mfr. Part No.:
- 17121000000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 120V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 60715, RoHS | |
| Temperature Setting Range | 0 → 60 °C | |
| Series | 1712100000 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V ac | ||
Switch Configuration NO | ||
Supply Voltage 120V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 60715, RoHS | ||
Temperature Setting Range 0 → 60 °C | ||
Series 1712100000 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.O. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of fans
Switching temperature difference less than 7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range 0 degree C to 60 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for filter fans
Easy installation on profile rails
Extends the service life of fans
Related links
- Pfannenberg 1714300000 NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1714100000 NC/NO Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1711100000 NC Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1710500000 SPDT Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg 1710300000 SPDT Thermostat 120V ac 60 °C, 0 °C
- Pfannenberg FLZ NO Enclosure Thermostat 240 V ac 0 °C
- Pfannenberg FLZ NO Thermostat 120V 0 °C

