RS PRO Type T Exposed Junction Thermocouple 1 m Length, → 250 °C Max
- RS Stock No.:
- 847-9681
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.31
(exc. GST)
$27.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.31 |
| 10 - 49 | $24.61 |
| 50 + | $20.24 |
*price indicative
- RS Stock No.:
- 847-9681
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | T | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | PFA | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| Cable Length | 1m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type T | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material PFA | ||
Series RS PRO | ||
Terminal Type Cable | ||
Cable Length 1m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS Pro ANSI Type K & T Fine Wire Exposed Junction Thermocouples
From RS Pro a range of Type K and Type T fine wire temperature sensing thermocouples ithat meet ANSI MC96.1 stanards with class 1 tolerance for optimum accuracy. These Type K and type T wire temperature sensors consist of a Durable Teflon PFA insulated twin-twisted lead and a single element exposed welded junction for a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Features and Benefits
• ANSI MC96.1 class 1 tolerance for optimum accuracy
• Class 1 cable specification in accordance with BS EN 60584-3:2008
• Exposed welded junction for fast response
• Durable Teflon PFA insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
• Temperature ranges from -75 to +250°C
Applications
These K Type and T type fine wire thermocouples are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Related links
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 1 m Length, → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 2 m Length, → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 10 m Length, → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 5 m Length, → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 10 m Length, -75 °C → 250 °C Max
- RS PRO RS170/0816 Type T Exposed Junction Thermocouple 1 m Length, → 250 °C Max
- RS PRO RS170/0816 Type T Exposed Junction Thermocouple 5 m Length, → 250 °C Max
