RS PRO Type K Exposed Junction Thermocouple 1 m Length, → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.41

(exc. GST)

$31.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.41
10 - 49$27.95
50 +$22.99

*price indicative

RS Stock No.:
847-9690
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Length

1m

Maximum Temperature Sensed

250°C

Probe Material

PFA

Terminal Type

Cable

Series

RS PRO

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

COO (Country of Origin):
GB

RS Pro ANSI Type K & T Fine Wire Exposed Junction Thermocouples


From RS Pro a range of Type K and Type T fine wire temperature sensing thermocouples ithat meet ANSI MC96.1 stanards with class 1 tolerance for optimum accuracy. These Type K and type T wire temperature sensors consist of a durable Teflon PFA insulated twin-twisted lead and a single element exposed welded junction for a fast response time.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?


A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits


• ANSI MC96.1 class 1 tolerance for optimum accuracy

• Class 1 cable specification in accordance with BS EN 60584-3:2008

• Exposed welded junction for fast response

• Durable Teflon PFA insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility

• Temperature ranges from -75 to +250°C

Applications


These K Type and T type fine wire thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy