Jumo 90.1210 Type J Thermocouple 250 mm Length, 3 mm Diameter, -200 °C → +800 °C Max
- RS Stock No.:
- 548-7452
- Mfr. Part No.:
- 901240/20-1040-3-250/000
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$149.03
(exc. GST)
$163.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.03 |
*price indicative
- RS Stock No.:
- 548-7452
- Mfr. Part No.:
- 901240/20-1040-3-250/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 250mm | |
| Probe Material | Inconel 600, 321 Stainless Steel | |
| Maximum Temperature Sensed | +800°C | |
| Series | 90.1210 | |
| Terminal Type | Connector | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Response Time | 0.15s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 250mm | ||
Probe Material Inconel 600, 321 Stainless Steel | ||
Maximum Temperature Sensed +800°C | ||
Series 90.1210 | ||
Terminal Type Connector | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Response Time 0.15s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
Type K and type J lined sheath thermocouples
Deformable lined Inconel sheath
Related links
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 901240 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length, 200 °C → 1200 °C Max
- Jumo 901250 Type J Thermocouple 250 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
