Jumo 901240 Type K Thermocouple 1 m Length, 3 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 548-7418
- Mfr. Part No.:
- 901240/20-1043-3-1000/000
- Brand:
- Jumo
This image is representative of the product range
Subtotal (1 unit)*
$128.15
(exc. GST)
$140.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.15 |
*price indicative
- RS Stock No.:
- 548-7418
- Mfr. Part No.:
- 901240/20-1043-3-1000/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Probe Material | 321 Stainless Steel, Inconel 600 | |
| Maximum Temperature Sensed | 1200°C | |
| Series | 901240 | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584, DIN 43710 | |
| Response Time | 0.5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Probe Material 321 Stainless Steel, Inconel 600 | ||
Maximum Temperature Sensed 1200°C | ||
Series 901240 | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584, DIN 43710 | ||
Response Time 0.5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
Type K and type J lined sheath thermocouples
Deformable lined Inconel sheath
Related links
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length, 200 °C → 1200 °C Max
- Jumo Type K Thermocouple 7m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 2m Length, 2mm Diameter → +1200°C
- Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- Jumo Type K Thermocouple 9m Length, 2mm Diameter → +1200°C
