Electrotherm Type J Thermocouple 100 mm Length, 12 mm Diameter → 800 °C Max
- RS Stock No.:
- 411-1104
- Mfr. Part No.:
- 259-1J-100
- Brand:
- Electrotherm
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$347.85
(exc. GST)
$382.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $347.85 | - |
| 5 - 9 | $343.00 | 1% |
| 10 + | $338.44 | 2% |
*price indicative
- RS Stock No.:
- 411-1104
- Mfr. Part No.:
- 259-1J-100
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 12mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 800°C | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 12mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 800°C | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Electrotherm K7_T Type Type J Thermocouple 100 mm Length, 6 mm Diameter → 350 °C Max
- Electrotherm K7_T Type Type J Thermocouple 100 mm Length, 6 mm Diameter → 205 °C Max
- Emko TCMS Type J Thermocouple 100 mm Length, 3 mm Diameter → 800 °C Max
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 750 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
