Reckmann Type K Thermocouple 500 mm Length, 22 mm Diameter → 1370 °C Max
- RS Stock No.:
- 388-0427
- Mfr. Part No.:
- R7-901-OF
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $21.00
View bulk pricing optionsSubtotal (1 unit)*
$305.64
(exc. GST)
$336.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $305.64 | - |
| 5 - 9 | $301.44 | $21.00 |
| 10 + | $298.97 | $66.70 |
*price indicative
- RS Stock No.:
- 388-0427
- Mfr. Part No.:
- R7-901-OF
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 22mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1370°C | |
| Terminal Type | Connection Head | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 22mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1370°C | ||
Terminal Type Connection Head | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 3897734
- Mfr. Part No. R7-902-OF
Each
$336.26
- RS Stock No. 3879821
- Mfr. Part No. R9-1412-1000
Each
$309.85
- RS Stock No. 3879859
- Mfr. Part No. R9-1412-150
Each
$269.76
- RS Stock No. 0465618
- Mfr. Part No. R17-2203-500-R9-1741-HT-H
Each
$65.73
Related links
- Reckmann Type K Thermocouple 710 mm Length, 22 mm Diameter → 1370 °C Max
- Reckmann Type K Thermocouple 500 mm Length, 1.4 mm Diameter → 900 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 250 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 100 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 0.5 mm Diameter → 1100 °C Max
- RS PRO Type K Thermocouple 500 mm Length, 1 mm Diameter → 800 °C Max









