Reckmann R9-1661 Type K Thermocouple 250 mm Length, 500 μm Diameter → 1100 °C Max
- RS Stock No.:
- 387-9792
- Mfr. Part No.:
- R9-1661-250
- Brand:
- Reckmann
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$146.77
(exc. GST)
$161.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.77 | - |
| 5 - 9 | $144.68 | 1% |
| 10 + | $142.73 | 2% |
*price indicative
- RS Stock No.:
- 387-9792
- Mfr. Part No.:
- R9-1661-250
- Brand:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 500μm | |
| Probe Length | 250mm | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Miniature Plug | |
| Series | R9-1661 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 500μm | ||
Probe Length 250mm | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Miniature Plug | ||
Series R9-1661 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with miniature plug
Mineral insulated thermocouples
in miniature design
in miniature design
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K),
accuracy class 1
accuracy class 1
Test point insulated by sheath
With permanently connected miniature plug
Related links
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 250 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 100 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 1 m Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 150 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length 1100 °C → 1100 °C Max
