Jumo 90.1210 Type K Thermocouple 100 mm Length, 1.5 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 357-7632
- Distrelec Article No.:
- 176-68-901
- Mfr. Part No.:
- 901250/32-1043-1,5-100-11-2500/000
- Brand:
- Jumo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.91
(exc. GST)
$135.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $122.91 |
| 5 - 9 | $121.18 |
| 10 + | $119.60 |
*price indicative
- RS Stock No.:
- 357-7632
- Distrelec Article No.:
- 176-68-901
- Mfr. Part No.:
- 901250/32-1043-1,5-100-11-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | 321 Stainless Steel, Inconel 600 | |
| Series | 90.1210 | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material 321 Stainless Steel, Inconel 600 | ||
Series 90.1210 | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Mineral insulated thermocouples in accordance with DIN 43710 and IEC 584, types K and L
For temperatures from -200 °C → +1200 °C
With reinforcing sleeve and silicon-insulated 0.5 mm2 compensating lead
Rapid response times
Application-specific installation length
Related links
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length, 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
