RS PRO Type K Bolt Thermocouple 25 mm Length, 10 mm Diameter → 250 °C Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$115.48

(exc. GST)

$127.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$115.48-
10 - 99$112.013%
100 +$92.3820%

*price indicative

RS Stock No.:
268-4390
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Bolt Thermocouple

Probe Diameter

10mm

Probe Length

25mm

Maximum Temperature Sensed

250°C

Probe Material

Stainless Steel

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

2m

Standards/Approvals

JIS

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO JIS M10 x 25mm Type K Bolt Thermocouple (2m)


A reliable and consistent Type K bolt thermocouple for the direct measurement of temperature in engines, boilers, industrial equipment and machinery. Comprising of an M10x25mm bolt sensor connected to a 2m Glassfibre insulated Stainless Steel braided cable terminating in JIS colour coded bare wire tails.;Bolt sensors are designed to be screwed directly into the surface or body of the machinery being measured providing a fast response time and very accurate measurements and are suitable for temperatures up to 250°C.;The Type K thermocouple features grounding on the bolts reducing the risk of electric shocks and the Glassfibre Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate bolt type Type K thermocouple suitable for harsh industrial environments.

Features and Benefits


M10 x 25mm Bolt thermocouple;1mm pitch;Type K ;Bare tails;Glassfibre Stainless Steel braided cable;Cable length of 2 m;Grounded Junction;Maximum temperature measurement of +250°C;JIS colour coded

Standards and Approvals: JIS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy