RS PRO Type K Bolt Thermocouple 25 mm Length, 12 mm Diameter → 250 °C Max
- RS Stock No.:
- 268-4393
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$114.20
(exc. GST)
$125.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $114.20 | - |
| 10 - 99 | $110.78 | 2% |
| 100 + | $91.37 | 19% |
*price indicative
- RS Stock No.:
- 268-4393
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bolt Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 12mm | |
| Probe Length | 25mm | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bolt Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 12mm | ||
Probe Length 25mm | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Stainless Steel | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals JIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS M12 x 25mm Type K Bolt Thermocouple (2m)
A reliable and consistent Type K bolt thermocouple for the direct measurement of temperature in engines, boilers, industrial equipment and machinery. Comprising of an M12x13mm bolt sensor connected to a 2m Glassfibre insulated Stainless Steel braided cable terminating in JIS colour coded bare wire tails.;Bolt sensors are designed to be screwed directly into the surface or body of the machinery being measured providing a fast response time and very accurate measurements and are suitable for temperatures up to 250°C.;The Type K thermocouple features grounding on the bolts reducing the risk of electric shocks and the Glassfibre Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate bolt type Type K thermocouple suitable for harsh industrial environments.
Features and Benefits
M12 x 25mm Bolt thermocouple;1mm pitch;Type K ;Bare tails;Glassfibre Stainless Steel braided cable;Cable length of 2 m;Grounded Junction;Maximum temperature measurement of +250°C;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 25 mm Length, 12 mm Diameter → 250 °C Max
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 25 mm Length, 8 mm Diameter → 250 °C Max
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 25 mm Length, 10 mm Diameter → 250 °C Max
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 13 mm Length, 12 mm Diameter → 250 °C Max
- RS PRO RS204/0816 Type K Bolt Thermocouple 25 mm Length, 10 mm Diameter → 250 °C Max
- RS PRO RS204/0816 Type J Bolt Thermocouple 25 mm Length, 12 mm Diameter → 250 °C Max
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 13 mm Length, 8 mm Diameter → 250 °C Max
- RS PRO Bolt Thermocouple Type K Bolt Thermocouple 13 mm Length, 10 mm Diameter → 250 °C Max
