RS PRO Type J Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$50.49

(exc. GST)

$55.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$50.49-
10 - 49$48.953%
50 +$40.3720%

*price indicative

RS Stock No.:
252-2421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Product Type

Heavy Duty Thermocouple

Probe Diameter

4.5mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Bare Wire Tail

Cable Length

1m

Standards/Approvals

RoHS Compliant, IEC

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
GB

RS PRO Type Type J Thermocouple 150mm Length, 4.5mm Diameter → +350°C


From RS PRO an IEC standard Type J thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This heavy duty thermocouple sensor has a rugged design with a Glassfibre insulated lead with stainless steel overbraid. The thermocouple junction is grounded for a fast response time and features bare tails termination.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

Properties of Glassfibre Insulation


Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Features and Benefits


  • Rugged and durable design

  • Glassfibre insulated lead with stainless steel overbraid

  • Meets IEC International standards

  • Stainless steel probe 4.5mm x 150mm

  • Grounded measuring junction

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy