RS PRO Type K Magnetic Strip Thermocouple 2 m Length, 25 mm Diameter, -50 °C → 100 °C Max
- RS Stock No.:
- 219-4545
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$54.61
(exc. GST)
$60.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.61 | - |
| 5 + | $44.95 | 17% |
*price indicative
- RS Stock No.:
- 219-4545
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Magnetic Strip Thermocouple | |
| Probe Diameter | 25mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 100°C | |
| Terminal Type | Miniature flat Pin Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Magnetic Strip Thermocouple | ||
Probe Diameter 25mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 100°C | ||
Terminal Type Miniature flat Pin Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro IEC Type K Magnetic Strip Thermocouple with Miniature Plug
From RS Pro an IEC standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is MADE from a 2 m length of twin-twist wire with a Durable PTFE insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end is terminated with a 50 x 25 x 1 mm magnetic strip designed for attaching to most ferro-magnetic surfaces.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
• Conforms to IEC standards
• Magnetic strip for accurate surface sensing on metal surfaces
• Miniature plug for quick and easy connection
• Durable PTFE insulated leads for protection against oils, acids and other fluids and for good mechanical strngth and flexibility
• Temperature range of +50 to -100°C
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Related links
- RS PRO ANSI Type K Magnetic Strip Thermocouple 2 m Length, -50 °C → 100 °C Max
- RS PRO ANSI Type K Magnetic Strip Thermocouple 1 m Length, -50 °C → 100 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type K Magnetic Surface Temperature Probe 10 mm Diameter, 1372 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → 1200 °C Max
