RS PRO Type K Adjustable Bayonet Thermocouple 3 m Length, 6 mm Diameter → 350 °C Max
- RS Stock No.:
- 131-4762
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$141.06
(exc. GST)
$155.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.06 | - |
| 5 - 24 | $134.00 | 5% |
| 25 + | $127.32 | 9% |
*price indicative
- RS Stock No.:
- 131-4762
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Adjustable Bayonet Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Plug | |
| Cable Length | 3m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Response Time | 0.1s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Adjustable Bayonet Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 3m | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Plug | ||
Cable Length 3m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Response Time 0.1s | ||
- COO (Country of Origin):
- GB
Type K or J Adjustable Bayonet Thermocouples
Thermocouple with adjustable insertion depth
6.0 mm diameter tip
170 mm spring with adjustable fixing cap (11.5 mm I.D. single slot)
Glassfibre insulated lead with stainless steel overbraid, 7/0.2mm
Rated 350°C
Fitted with cable clamps and standard thermocouple plug
Good temperature resistance but not suitable where fluids are present
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Type J or K available
Related links
- RS PRO Type J Adjustable Bayonet Thermocouple 3 m Length, 6 mm Diameter → 350 °C Max
- RS PRO RS225/1016 Type K Adjustable Bayonet Thermocouple 200 mm Length 60 °C → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 3 m Length -60 °C → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 1 m Length -60 °C → 350 °C Max
- RS PRO Type J Adjustable Bayonet Thermocouple 200 mm Length 60 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 5 m Length 0 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
