Roth+Co T012 Type K Thermocouple 200 μm Diameter, -60 °C → 350 °C Max

Subtotal (1 unit)*

$153.63

(exc. GST)

$168.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.63

*price indicative

RS Stock No.:
620-503
Mfr. Part No.:
100306
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

200μm

Maximum Temperature Sensed

350°C

Series

T012

Standards/Approvals

No

Minimum Temperature Sensed

-60°C

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy