Recently searched

    RS PRO Type K Grounded Thermocouple 40mm Length, 4mm Diameter → +350°C

    Bulk discount available

    Subtotal (1 unit)**

    $108.23

    (exc. GST)

    $119.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In AU stock for next working day delivery*
    48 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$108.23
    5 - 24$106.93
    25 +$88.02

    **price indicative

    RS Stock No.:
    872-2534
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Thermocouple Type

    K

    Probe Diameter

    4mm

    Probe Length

    40mm

    Probe Material

    Stainless Steel

    Maximum Temperature Sensed

    +350°C

    Termination Type

    Bare Wire Tail

    Cable Length

    2m

    Standards Met

    IEC, RoHS Compliant

    Related links