Recently searched

    RS PRO Type K Grounded Thermocouple 25mm Length, 4.76mm Diameter, -60°C → +350°C

    Bulk discount available

    Subtotal (1 unit)**

    $91.34

    (exc. GST)

    $100.47

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$91.34
    10 - 99$88.63
    100 +$73.07

    **price indicative

    RS Stock No.:
    268-4421
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Thermocouple Type

    K

    Probe Diameter

    4.76mm

    Probe Length

    25mm

    Probe Material

    Stainless Steel

    Maximum Temperature Sensed

    +350°C

    Series

    Tube Thermocouple

    Termination Type

    Bare Wire Tail

    Cable Length

    2m

    Standards Met

    ANSI, RoHS Compliant

    Minimum Temperature Sensed

    -60°C

    Related links