Amphenol Advanced Sensors Temperature Sensor, -30 °C Min, 125 °C Max

This image is representative of the product range

Get a bulk buy discount

Add 38 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 37$19.68-
38 - 74$19.182%
75 +$18.894%

*price indicative

Packaging Options:
RS Stock No.:
210-4342
Mfr. Part No.:
GE-1935
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature Sensor

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

125°C

Response Time

30μs

Standards/Approvals

No

The Amphenol Advanced Sensors GE-1935 is a water temperature sensor monitors the temperature of the coolant that is being pumped around the engine Block to cool the engine. This sensors purpose is to notify the driver of the vehicle if the engine starts to overheat. The goal is to relay an over temperature engine temperature to the driver so that the vehicle can be stopped and the engine switched off before any permanent damage to the engine is done. Weight = 14g

High Sensitivity.

Fast Response Time.

Wide Application Range.

Compact Design.

SAE J-1231 Interface.

USCAR Sealed Connection System.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy