Pyro Controle L224654 Type K Thermocouple 8 m Length, 2 mm Diameter

Subtotal (1 unit)*

$291.77

(exc. GST)

$320.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.77

*price indicative

RS Stock No.:
313-377
Mfr. Part No.:
L224654-046
Brand:
Pyro Controle
Find similar products by selecting one or more attributes.
Select all

Brand

Pyro Controle

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

2mm

Probe Length

8m

Terminal Type

Connector

Series

L224654

Cable Length

8m

Standards/Approvals

ASTM E 1129/E 1129M-91

COO (Country of Origin):
FR
The Pyro Controle Thermocouple K features a standard male connector overmolded according to ASTM E 1129/E 1129M-91. This thermocouple is designed for high-temperature applications, offering reliable performance and durability.

Diameter is 2 mm

Length is 8000 mm

Inconel 600 sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy