Pyro Controle L224654 Type K Thermocouple 6 m Length, 2 mm Diameter
- RS Stock No.:
- 313-376
- Mfr. Part No.:
- L224654-042
- Brand:
- Pyro Controle
Subtotal (1 unit)*
$247.14
(exc. GST)
$271.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.14 |
*price indicative
- RS Stock No.:
- 313-376
- Mfr. Part No.:
- L224654-042
- Brand:
- Pyro Controle
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
| Brand | Pyro Controle | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 2mm | |
| Probe Length | 6m | |
| Terminal Type | Connector | |
| Series | L224654 | |
| Cable Length | 6m | |
| Standards/Approvals | ASTM E 1129/E 1129M-91 | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 2mm | ||
Probe Length 6m | ||
Terminal Type Connector | ||
Series L224654 | ||
Cable Length 6m | ||
Standards/Approvals ASTM E 1129/E 1129M-91 | ||
- COO (Country of Origin):
- FR
The Pyro Controle Thermocouple K features a standard male connector overmolded according to ASTM E 1129/E 1129M-91. This thermocouple is designed for high-temperature applications, offering reliable performance and durability.
Diameter is 2 mm
Length is 6000 mm
Inconel 600 sheath
- RS Stock No. 2684586
Each
$86.13
- RS Stock No. 2684574
Each
$93.00
Each
$98.65
Each
$52.62
Related links
- Pyro Controle L224654 Type K Thermocouple 8000 mm Length, 2 mm Diameter
- Pyro Controle L224654 Type K Thermocouple 5000 mm Length, 2 mm Diameter
- Pyro Controle L224654 Type K Thermocouple 7000 mm Length, 2 mm Diameter
- RS PRO Type K Thermocouple 130 mm Length -40 °C → 700 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Thermocouple 70 mm Length -40 °C → 700 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max