Pyro Controle L224654 Type K Thermocouple 7 m Length, 2 mm Diameter
- RS Stock No.:
- 313-373
- Mfr. Part No.:
- L224654-044
- Brand:
- Pyro Controle
Subtotal (1 unit)*
$271.16
(exc. GST)
$298.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.16 |
*price indicative
- RS Stock No.:
- 313-373
- Mfr. Part No.:
- L224654-044
- Brand:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 2mm | |
| Probe Length | 7m | |
| Series | L224654 | |
| Terminal Type | Connector | |
| Cable Length | 7m | |
| Standards/Approvals | ASTM E 1129/E 1129M-91 | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 2mm | ||
Probe Length 7m | ||
Series L224654 | ||
Terminal Type Connector | ||
Cable Length 7m | ||
Standards/Approvals ASTM E 1129/E 1129M-91 | ||
- COO (Country of Origin):
- FR
The Pyro Controle Thermocouple K features a standard male connector overmolded according to ASTM E 1129/E 1129M-91. This thermocouple is designed for high-temperature applications, offering reliable performance and durability.
Diameter is 2 mm
Length is 7000 mm
Inconel 600 sheath
Related links
- Pyro Controle L224654 Type K Thermocouple 8000 mm Length, 2 mm Diameter
- Pyro Controle L224654 Type K Thermocouple 5000 mm Length, 2 mm Diameter
- Pyro Controle L224654 Type K Thermocouple 6000 mm Length, 2 mm Diameter
- RS PRO Type K Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Thermocouple 130 mm Length -40 °C → 700 °C Max
- RS PRO Type K Thermocouple 70 mm Length -40 °C → 700 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
