RS PRO XQ Series Type Type N Thermocouple Cable/Wire, Unscreened 10 m, Polytetrafluoroethylene Insulation, 260 °C Max, 7

Bulk discount available

Subtotal (1 unit)*

$109.91

(exc. GST)

$120.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$109.91
5 +$90.48

*price indicative

RS Stock No.:
220-9498
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polytetrafluoroethylene

Thermocouple Type

Type N

Screened/Unscreened

Unscreened

Core Strands

7

Cable Shape

Twin Twisted

Number of Strands

2

Cable/Wire Length

10m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Series

XQ

COO (Country of Origin):
GB

RS PRO PTFE Insulated Thermocouple Extension Cable


Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.

Features and Benefits:


  • This range of RS PRO PTFE insulated Thermocouple cabling is suitable for use as extension cable in light-duty environments

  • The extension cable has an excellent temperature range from -75°C up to +260°C and high dielectric strength, making it incredibly versatile

  • The flexible PTFE material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, PTFE is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications

  • Available in a range of variations dependant on requirements

  • Applications:


    Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:

  • Research and development

  • Thermostats in homes and offices

  • Manufacturing, engineering and production environments

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links