RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead, Screened 10 m, Perfluoroalkoxy Alkane Insulation, 260 °C
- RS Stock No.:
- 220-9493
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$186.42
(exc. GST)
$205.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 220-9493
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | Perfluoroalkoxy Alkane | |
| Thermocouple Type | K | |
| Screened/Unscreened | Screened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 10m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Series | XQ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material Perfluoroalkoxy Alkane | ||
Thermocouple Type K | ||
Screened/Unscreened Screened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 10m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
Series XQ | ||
- COO (Country of Origin):
- GB
RS PRO Extension Cable, -75°C → +260°C
Introducing the RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with perfluoro alkoxy alkane (PFA) for optimum durability and shielded with a flexible stainless steel braided screen enclosed in a PFA sheath, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 2 m cable will tolerate temperatures from +260˚C and down to -75˚C without degrading, with a maximum continuous operating temperature of +220°C. It's fitted with polarised contacts to help you make the correct connection, ensuring installation is quick and easy, saving on valuable time.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation 7
- RS PRO RS164/0816 Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation,
- RS PRO RS164/0816 Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation,
- RS PRO XQ Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation 7
- RS PRO XQ Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation 7
