RS PRO Type N Thermocouple Cable/Wire Extension Lead, Unscreened 2 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- RS Stock No.:
- 768-6610
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$57.84
(exc. GST)
$63.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $57.84 |
| 15 - 74 | $56.84 |
| 75 + | $46.77 |
*price indicative
- RS Stock No.:
- 768-6610
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | N | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Cable/Wire Length | 2m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type N | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Cable/Wire Length 2m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC | ||
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Related links
- RS PRO Type T Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead PVC Insulation 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
