RS PRO Type N Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 827-5640
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$402.20
(exc. GST)
$442.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $402.20 |
| 10 - 49 | $388.16 |
| 50 + | $319.45 |
*price indicative
- RS Stock No.:
- 827-5640
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100m | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Thermocouple Type | N | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100m | ||
Insulation Material PVC | ||
Maximum Operating Temperature +105°C | ||
Thermocouple Type N | ||
Screened/Unscreened Unscreened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple & Extension Wire Type N, -10°C → +105°C 2 Core PVC Sheath 100 m
Need a thermocouple and extension wire to construct a temperature sensor for a thermostat? This cable from the RS PRO range is insulated with durable PVC, making it both waterproof and very flexible. With a wide range of operating temperatures, it can be used down to -10˚C without cracking and up to +105˚C without melting. It's available in a length of 100 m.
Each flat pair of conductors has seven strands of 0.2 mm. The cable has colour-coded cores and jacket that indicate it's certified as a safe Tolerance Class 2 thermocouple cable, conforming to the IEC-584-3 standard. It's also been stringently tested to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). You'll find that the cable's compliant with RoHS, meaning it contains minimal levels of hazardous substances.
Each flat pair of conductors has seven strands of 0.2 mm. The cable has colour-coded cores and jacket that indicate it's certified as a safe Tolerance Class 2 thermocouple cable, conforming to the IEC-584-3 standard. It's also been stringently tested to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). You'll find that the cable's compliant with RoHS, meaning it contains minimal levels of hazardous substances.
Features and Benefits
• Type N thermocouple and extension wire for use in temperature-sensing applications
• PVC outer jacket
• Length of 100 m
• Flat pair of cores with seven strands of 0.2 mm
• Minimum operating temperature of -10°C without cracking
• Maximum operating temperature of + 105°C without melting
• Conforms to IEC-584-3 standard as a Tolerance Class 2 thermocouple cable
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
• PVC outer jacket
• Length of 100 m
• Flat pair of cores with seven strands of 0.2 mm
• Minimum operating temperature of -10°C without cracking
• Maximum operating temperature of + 105°C without melting
• Conforms to IEC-584-3 standard as a Tolerance Class 2 thermocouple cable
• Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type T Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Extension Lead Unscreened +105°C Max, 7/0.2mm
