RS PRO Type J Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm

Bulk discount available

Subtotal (1 unit)*

$80.05

(exc. GST)

$88.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$80.05
15 - 74$77.33
75 +$63.65

*price indicative

RS Stock No.:
768-6636
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation Material

PVC

Length

5m

Thermocouple Type

J

Maximum Operating Temperature

+105°C

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Flat Pair

Number of Strands

2

Standards Met

IEC

Thermocouple Extensions Leads


A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.



Cable Construction:


PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C

Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection

Related links