- RS Stock No.:
- 768-6667
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$120.18
(exc. GST)
$132.20
(inc. GST)
Units | Per unit |
1 - 14 | $120.18 |
15 - 29 | $115.93 |
30 + | $110.56 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-6667
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specifications
Attribute | Value |
---|---|
Length | 10m |
Insulation Material | PVC |
Thermocouple Type | N |
Maximum Operating Temperature | +220°C |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |
Related links
- Extension Springs
- USB Extension Cables
- RS PRO Type T Extension Cable PVC Insulation 7/0.2mm
- Reckmann Type N Extension Cable Unscreened +70°C Max
- RS PRO Type J Extension Cable PVC Insulation 7/0.2mm
- Electrotherm TEL Series Type N Extension Cable FEP Insulation, +205°C Max
- RS PRO Type K Thermocouple & Extension Wire PVC Insulation 7/0.2mm
- RS PRO Type K Extension Cable PVC Insulation 7/0.2mm