Siemens Temperature Sensor, -40 °C Min, 80 °C Max

Subtotal (1 unit)*

$270.94

(exc. GST)

$298.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.94

*price indicative

RS Stock No.:
287-8732
Mfr. Part No.:
QAM2130.040 / BPZ:QAM2130.040
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature Sensor

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

80°C

Response Time

1s

Probe Length

400mm

Accuracy

±1.2 K

Standards/Approvals

EN 60730-1

COO (Country of Origin):
CN
The Siemens duct temperature sensor is a versatile device designed for use in ventilation and air conditioning plants. It serves as a passive sensor for acquiring air temperature in ducts, offering reliable and accurate temperature readings. With its multiple applications, this sensor is an essential component for maintaining optimal temperature control in various HVAC systems.

Equipped with a 0.4m probe and Pt 1000 sensing element for precise temperature measurements

Suitable for supply or extract air temperature sensing, limit sensing, reference sensing, and measuring applications

Flexible probe design for easy installation in different immersion positions in air ducts

Efficiently acquires air temperature through resistance changes in the sensing element

Compliant with industry standards for protection class and degree, ensuring safe and reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy