Siemens Temperature Sensor RTD Sensor, 1.5m Long, Cable Gland, ± 0.4 +80°C Max
- RS Stock No.:
- 632-349
- Mfr. Part No.:
- QAZ21.682/101 / BPZ:QAZ21.682/101
- Brand:
- Siemens
N
Subtotal (1 unit)*
$153.95
(exc. GST)
$169.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.95 |
*price indicative
- RS Stock No.:
- 632-349
- Mfr. Part No.:
- QAZ21.682/101 / BPZ:QAZ21.682/101
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 1.5m | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +80°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 1.5m | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +80°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.4 | ||
- COO (Country of Origin):
- CH
The Siemens Cable temperature sensor for acquiring the medium temperature in refrigeration plant. Strap on sensor with 2 cable ties or immersion sensor with a protection pocket.
Protection class III according to EN 60730-1
IP67 rated according to EN 60529
RoHS compliant
IP67 rated according to EN 60529
RoHS compliant
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +180°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.8 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +95°C Max
