Siemens Temperature Sensor RTD Sensor, 6m Long, Cable Gland, ±1.8 +80°C Max

N

Subtotal (1 unit)*

$487.66

(exc. GST)

$536.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.66

*price indicative

RS Stock No.:
632-339
Mfr. Part No.:
QAM2120.600 / BPZ:QAM2120.600
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sensor Type

Temperature Sensor

Probe Length

6m

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+80°C

Process Connection

Cable Gland

Accuracy

±1.8

COO (Country of Origin):
CN
The Siemens Duct Temperature sensor acquires the air temperature via its sensing element whose resistance changes as a function of the temperature. The signal is delivered to a suitable controller for further handling. Duct temperature sensors are for use in ventilation and air conditioning plants as supply or extract air temperature sensors, limit sensors, e.g. for minimum limitation of the supply air temperature, reference sensors, e.g. for shifting the room temperature as a function of the out side temperature and measuring sensors, e.g. for measured value indication or for connection to a building automation and control system.

IP42 and IP54 rated according to EN 60529
Protection class III according to EN 60730-1

Related links