TE Connectivity NTC Thermistor, -40°C Min, +125°C Max, 0.5mm Probe
- RS Stock No.:
- 261-8100
- Mfr. Part No.:
- GA2.2K3A1A
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$16.54
(exc. GST)
$18.19
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $16.54 |
25 - 49 | $13.06 |
50 - 99 | $10.73 |
100 - 249 | $9.28 |
250 + | $9.10 |
- RS Stock No.:
- 261-8100
- Mfr. Part No.:
- GA2.2K3A1A
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity BetaCURVE series 1 thermistors are small epoxy coated devices with solid tin-plated lead wires. The series I offers a choice of precision temperature tolerance classifications for a wide variety of customer applications, such as temperature measurements, temperature indication, temperature control, and thermal compensation.
Thermally conductive epoxy coating
Proven stability and reliability
Proven stability and reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Thermistor Type | NTC |
Minimum Temperature Sensed | -40°C |
Maximum Temperature Sensed | +125°C |
Probe Diameter | 0.5mm |
Probe Length | 7.6cm |
Related links
- TE Connectivity NTC Thermistor, -40°C Min, +125°C Max, 0.5mm Probe
- TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe
- TE Connectivity NTC Thermistor, 100kΩ, -40°C Min, +125°C Max
- TE Connectivity NTC NTC Thermistor, -40°C Min, +250°C Max, 2.5mm Probe
- TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
- TE Connectivity Polyamide NTC NTC Thermistor, -40°C Min, +125°C...
- TE Connectivity NTC Thermistor, -35°C Min, +105°C Max, 5mm Probe
- TE Connectivity NTC Temperature Probe, 0°C Min, +125°C Max, 2.4mm Probe