Amphenol Advanced Sensors Foam NTC NTC Thermistor, -40 °C Min, 105 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.27

(exc. GST)

$15.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 459 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.27
10 - 99$12.85
100 +$11.84

*price indicative

RS Stock No.:
329-403
Mfr. Part No.:
JNI103C4R2L251S
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

NTC Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

105°C

Response Time

60s

Probe Length

27mm

Cable Length

250mm

Accuracy

±0.3 °C

Terminal Type

Wire Lead

Material

Foam

Standards/Approvals

No

COO (Country of Origin):
IN
The Amphenol Advanced Sensors Thermometric surface mount foam sensor is a highly adaptable sensor designed for direct mounting on almost any surface, offering precise temperature monitoring. Specifically designed for applications such as battery management and HVAC control, the SMF boasts a unique design featuring a low thermal mass sense element coupled with adhesive backed compressible foam. This innovative design ensures rapid response times and exceptional temperature accuracy by exposing the sensing element to the sensing surface. The backside of the sensing element is then covered with compressible foam that not only adds consistent normal force to the sensing element but also thermally isolates the ambient influences, further promoting accuracy.

Wire Length 250 ±5.0

Termination Stripped Ends

Accurate and Robust

Thermally Isolated

Fast Response Time

Robust design in a variety of applications

Easily customized upon request

Each
$13.96
Each
$16.95
Each
$13.66
  • RS Stock No. 2104332P
  • Mfr. Part No. DC95F103WN
Each (Supplied in a Bag)
$5.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy