Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
210-4364
Mfr. Part No.:
RL0503-17.56K-96-MS
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Thermistor

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

150°C

Response Time

15s

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Amphenol Advanced Sensors RL0503-17.56K-96-MS is a Thermometric Epoxy Type MS NTC Thermistors are epoxy-coated chip thermistors with 0.254 mm (0.01 in) nickel PTFE lead wires. They are used for temperature measurement, control and compensation with a range of -50°C to 150°C (-58°F to 300°F).

Low cost, solid state temperature sensor.

High sensitivity to changes in temperature.

Standard resistance tolerances down to ±2%.

Excellent mechanical strength.

Suitable for PCB and probe mountings.

Available in a wide range of material systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy